
DF12NC(3.0)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-30DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,82422 € | 824,22 € |
| 2 000 | 0,78489 € | 1 569,78 € |
| 3 000 | 0,76276 € | 2 288,28 € |
| 5 000 | 0,73578 € | 3 678,90 € |
| 7 000 | 0,71854 € | 5 029,78 € |
| 10 000 | 0,70070 € | 7 007,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95400 € | 23,85 € |
| 50 | 0,90820 € | 45,41 € |
| 100 | 0,86490 € | 86,49 € |
| 250 | 0,81064 € | 202,66 € |
| 500 | 0,77192 € | 385,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,10080 € | 27,52 € |
| 50 | 1,07640 € | 53,82 € |
| 100 | 1,02750 € | 102,75 € |
| 250 | 0,92964 € | 232,41 € |
| 500 | 0,85626 € | 428,13 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |


