
DF12NC(5.0)-50DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(5.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(5.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(5.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-50DP-0.5V(51) |
Description | BTOB CONNECTOR, 5MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-50DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,56900 € | 15,69 € |
25 | 1,47040 € | 36,76 € |
50 | 1,40020 € | 70,01 € |
100 | 1,33310 € | 133,31 € |
250 | 1,24960 € | 312,40 € |
500 | 1,18994 € | 594,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,15700 € | 1 157,00 € |
2 000 | 1,10181 € | 2 203,62 € |
3 000 | 1,07076 € | 3 212,28 € |
5 000 | 1,03289 € | 5 164,45 € |
7 000 | 1,00869 € | 7 060,83 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,20800 € |