
DF12NB(3.0)-60DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(3.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-60DP-0.5V(51) |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,82375 € | 823,75 € |
2 000 | 0,78445 € | 1 568,90 € |
3 000 | 0,76233 € | 2 286,99 € |
5 000 | 0,73537 € | 3 676,85 € |
7 000 | 0,71813 € | 5 026,91 € |
10 000 | 0,70031 € | 7 003,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 1,11300 € | 11,13 € |
25 | 1,04240 € | 26,06 € |
50 | 0,99260 € | 49,63 € |
100 | 0,94510 € | 94,51 € |
250 | 0,88592 € | 221,48 € |
500 | 0,84360 € | 421,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 1,22200 € | 12,22 € |
25 | 1,16960 € | 29,24 € |
50 | 1,14360 € | 57,18 € |
100 | 1,09160 € | 109,16 € |
250 | 0,98768 € | 246,92 € |
500 | 0,90970 € | 454,85 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,57200 € |