
DF12L(3.0)-80DP-0.5V(93) | |
---|---|
DigiKey Part Number | DF12L(3.0)-80DP-0.5V(93)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12L(3.0)-80DP-0.5V(93) |
Description | CONN HDR 80POS 3MM SMD 0.5MM |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,31668 € | 1 316,68 € |
Unit Price without VAT: | 1,31668 € |
---|---|
Unit Price with VAT: | 1,58002 € |