




DF11C-10DP-2V(57) | |
|---|---|
DigiKey Part Number | H124540TR-ND - Tape & Reel (TR) H124540CT-ND - Cut Tape (CT) H124540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-10DP-2V(57) |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-10DP-2V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,41300 € | 14,13 € |
| 100 | 1,20060 € | 120,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17174 € | 585,87 € |
| 1 000 | 1,11583 € | 1 115,83 € |
| 1 500 | 1,08437 € | 1 626,56 € |
| 2 500 | 1,04600 € | 2 615,00 € |
| 3 500 | 1,02148 € | 3 575,18 € |
| 5 000 | 0,99613 € | 4 980,65 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |






