
CR22-80D-2.54DS(70) | |
|---|---|
DigiKey Part Number | CR22-80D-2.54DS(70)-ND |
Manufacturer | |
Manufacturer Product Number | CR22-80D-2.54DS(70) |
Description | CONN EDGE DUAL FMALE 80POS 0.100 |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
EDA/CAD Models | CR22-80D-2.54DS(70) Models |
Category | Read Out Dual |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Operating Temperature -30°C ~ 85°C |
Number of Positions/Bay/Row 40 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 80 | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |

