
| CD-SC-221 | |
|---|---|
| DigiKey Part Number | 26-CD-SC-221TR-ND - Tape & Reel (TR) 26-CD-SC-221CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CD-SC-221 | 
| Description | D-SUB CONTACT FEMALE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD-SC-221 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Signal | |
| Contact Type | Female Socket | |
| Contact Form | Stamped | |
| Wire Gauge | 24-28 AWG | |
| Contact Termination | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Termination Finish | - | |
| Termination Finish Thickness | - | |
| Contact Size | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,32000 € | 0,32 € | 
| 10 | 0,26700 € | 2,67 € | 
| 25 | 0,25040 € | 6,26 € | 
| 50 | 0,23820 € | 11,91 € | 
| 100 | 0,22680 € | 22,68 € | 
| 250 | 0,21256 € | 53,14 € | 
| 500 | 0,20240 € | 101,20 € | 
| 1 000 | 0,19274 € | 192,74 € | 
| 2 500 | 0,18066 € | 451,65 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,16382 € | 1 638,20 € | 
| 20 000 | 0,15601 € | 3 120,20 € | 
| 30 000 | 0,15161 € | 4 548,30 € | 
| 50 000 | 0,14625 € | 7 312,50 € | 
| Unit Price without VAT: | 0,32000 € | 
|---|---|
| Unit Price with VAT: | 0,38400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France