D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-PC-211

DigiKey Part Number
26-CD-PC-211TR-ND - Tape & Reel (TR)
26-CD-PC-211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD-PC-211
Description
D-SUB CONTACT MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CD-PC-211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22400 €2,24 €
250,20680 €5,17 €
500,19420 €9,71 €
1000,18260 €18,26 €
2500,16836 €42,09 €
5000,15832 €79,16 €
1 0000,14887 €148,87 €
2 5000,13725 €343,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17046 €1 704,60 €
20 0000,16233 €3 246,60 €
30 0000,15775 €4 732,50 €
50 0000,15217 €7 608,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €