
BNC-BPJ-1.5W-1(42) | |
|---|---|
DigiKey Part Number | 26-BNC-BPJ-1.5W-1(42)-ND |
Manufacturer | |
Manufacturer Product Number | BNC-BPJ-1.5W-1(42) |
Description | CONN RF COAX PNL JACK |
Customer Reference | |
Detailed Description | Connector |
EDA/CAD Models | BNC-BPJ-1.5W-1(42) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |

