


PA5006.102NLT | |
|---|---|
DigiKey Part Number | 553-4106-2-ND - Tape & Reel (TR) 553-4106-1-ND - Cut Tape (CT) 553-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5006.102NLT |
Description | FIXED IND 1UH 11A 10.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5006.102NLT Models |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.081" (2.05mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35300 € | 13,53 € |
| 100 | 1,11270 € | 111,27 € |
| 1 000 | 0,91549 € | 915,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97954 € | 1 959,08 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |


