Similar
Similar
Similar
Similar

BM20JC-34DS-0.4V(53) | |
|---|---|
DigiKey Part Number | BM20JC-34DS-0.4V(53)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM20JC-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM14B(0.8)-34DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-34DS-0.4V(51)-ND | 0,64134 € | Similar |
| BM14B(0.8)-34DS-0.4V(53) | Hirose Electric Co Ltd | 0 | H122182TR-ND | 0,82016 € | Similar |
| BM20B(0.8)-34DS-0.4V(51) | Hirose Electric Co Ltd | 1 684 | 26-BM20B(0.8)-34DS-0.4V(51)CT-ND | 1,16000 € | Similar |
| BM20B(0.8)-34DS-0.4V(53) | Hirose Electric Co Ltd | 996 | H122171CT-ND | 1,25000 € | Similar |






