



BM20B(0.8)-40DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122173TR-ND - Tape & Reel (TR) H122173CT-ND - Cut Tape (CT) H122173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-40DS-0.4V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-40DS-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,11120 € | 27,78 € |
| 50 | 1,05820 € | 52,91 € |
| 100 | 1,00760 € | 100,76 € |
| 250 | 0,94440 € | 236,10 € |
| 500 | 0,89930 € | 449,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,95912 € | 959,12 € |
| 2 000 | 0,91336 € | 1 826,72 € |
| 3 000 | 0,88762 € | 2 662,86 € |
| 5 000 | 0,85623 € | 4 281,15 € |
| 7 000 | 0,83616 € | 5 853,12 € |
| 10 000 | 0,81541 € | 8 154,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |





