
BM14B(0.8)-50DP-0.4V(51) | |
|---|---|
DigiKey Part Number | BM14B(0.8)-50DP-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-50DP-0.4V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-50DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 50 | Height Above Board 0.024" (0.61mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,00781 € | 8 062,48 € |
| Unit Price without VAT: | 1,00781 € |
|---|---|
| Unit Price with VAT: | 1,20937 € |


