Image for BM14B(0.8)-22DS-0.4V(52) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-22DS-0.4V(52)

DigiKey Part Number
BM14B(0.8)-22DS-0.4V(52)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14B(0.8)-22DS-0.4V(52)
Description
CONN RCPT 22POS SMD GOLD
Customer Reference
Detailed Description
22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-22DS-0.4V(52) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
22
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,48427 €3 874,16 €
Manufacturers Standard Package
Unit Price without VAT:0,48427 €
Unit Price with VAT:0,58112 €