BM10B(0.8)-34DP-0.4V(51) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 576
Unit Price: 1,40000 €
Datasheet
34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Connectors for the Smart House - Hirose

BM10B(0.8)-34DP-0.4V(51)

DigiKey Part Number
H11816TR-ND - Tape & Reel (TR)
H11816CT-ND - Cut Tape (CT)
H11816DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10B(0.8)-34DP-0.4V(51)
Description
CONN HDR 34POS SMD GOLD
Customer Reference
Detailed Description
34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10B(0.8)-34DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
34
Height Above Board
0.025" (0.63mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE634124Panasonic Industry1 576255-AXE634124CT-ND1,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes