
BF4-RX-14DS-0.5V(01) | |
|---|---|
DigiKey Part Number | BF4-RX-14DS-0.5V(01)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF4-RX-14DS-0.5V(01) |
Description | CONN RCPT FOR RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF4-RX-14DS-0.5V(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06622 € | 5 066,22 € |
| Unit Price without VAT: | 5,06622 € |
|---|---|
| Unit Price with VAT: | 6,07946 € |

