AT-1906(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 71,16000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 80,97000 €

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 93,74000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 96,18000 €

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: 71,16000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 14
Unit Price: 80,97000 €

Parametric Equivalent


Amphenol XMA
In Stock: 6
Unit Price: 135,73000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 116,97000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 89,90000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 184,17000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 72
Unit Price: 44,38000 €
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: 75,44000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 110,08000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 33,90000 €
Datasheet
AT-1900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1906(40)

DigiKey Part Number
AT-1906(40)-ND
Manufacturer
Manufacturer Product Number
AT-1906(40)
Description
RF ATTENUATOR 6DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 8 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-1906(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
6dB
Frequency Range
0 Hz ~ 8 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes