Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3B-8PA-2DSA(71) | |
|---|---|
DigiKey Part Number | H123082-ND |
Manufacturer | |
Manufacturer Product Number | A3B-8PA-2DSA(71) |
Description | CONN HEADER VERT 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3B-8PA-2DSA(71) Models |
Category | Contact Length - Post 0.102" (2.60mm) |
Mfr | Overall Contact Length 0.311" (7.90mm) |
Series | Insulation Height 0.071" (1.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Mated Stacking Heights 6mm, 8.8mm |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3B-8PA-2DSA(51) | Hirose Electric Co Ltd | 0 | A3B-8PA-2DSA(51)-ND | 0,32730 € | Direct |
| M22-2020405 | Harwin Inc. | 3 013 | 952-2134-ND | 0,48000 € | Similar |
| M22-2520405 | Harwin Inc. | 5 176 | 952-1319-ND | 0,48000 € | Similar |
| MTMM-104-02-S-D-125 | Samtec Inc. | 0 | MTMM-104-02-S-D-125-ND | 1,32000 € | Similar |
| MTMM-104-03-F-D-138 | Samtec Inc. | 0 | MTMM-104-03-F-D-138-ND | 0,77000 € | Similar |












