
A3B-8PA-2DS(61) | |
|---|---|
DigiKey Part Number | A3B-8PA-2DS(61)-ND |
Manufacturer | |
Manufacturer Product Number | A3B-8PA-2DS(61) |
Description | CONN HEADER R/A 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 200VAC |
Shrouding Unshrouded | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35870 € | 35,87 € |
| Unit Price without VAT: | 0,35870 € |
|---|---|
| Unit Price with VAT: | 0,43044 € |

