
A3B-16PA-2DSA(51) | |
|---|---|
DigiKey Part Number | A3B-16PA-2DSA(51)-ND |
Manufacturer | |
Manufacturer Product Number | A3B-16PA-2DSA(51) |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
EDA/CAD Models | A3B-16PA-2DSA(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Bag | Overall Contact Length 0.311" (7.90mm) |
Part Status Active | Insulation Height 0.071" (1.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58700 € | 58,70 € |
| Unit Price without VAT: | 0,58700 € |
|---|---|
| Unit Price with VAT: | 0,70440 € |

