
3260-8S1(56) | |
|---|---|
DigiKey Part Number | 3260-8S1(56)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3260-8S1(56) |
Description | CONN RCPT 8P 0.031 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260-8S1(56) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.114" (2.90mm) |
Part Status Last Time Buy | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Features Board Guide, Shielded |
Style Board to Cable/Wire | Current Rating (Amps) 500mA |
Number of Positions | Voltage Rating 125VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35592 € | 2 355,92 € |
| Unit Price without VAT: | 2,35592 € |
|---|---|
| Unit Price with VAT: | 2,82710 € |

