
4947 | |
|---|---|
DigiKey Part Number | 3720-4947-ND |
Manufacturer | |
Manufacturer Product Number | 4947 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 1.020" (25.91mm) |
Part Status Active | Panel Thickness 0.530" (13.46mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,05680 € | 205,68 € |
| Unit Price without VAT: | 2,05680 € |
|---|---|
| Unit Price with VAT: | 2,46816 € |

