
4152 | |
|---|---|
DigiKey Part Number | 3720-4152-ND |
Manufacturer | |
Manufacturer Product Number | 4152 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Heyco Products Corporation | Length 1.160" (29.46mm) |
Packaging Bulk | Width 0.400" (10.16mm) |
Part Status Active | Panel Hole Size 0.205" (5.20mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener | Screw Size #10 |
Material Polyamide (PA66), Nylon 6/6 | Bundle Center to Mounting Center 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,20840 € | 52,10 € |
| 500 | 0,19842 € | 99,21 € |
| 1 000 | 0,18893 € | 188,93 € |
| 3 000 | 0,17483 € | 524,49 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

