3638
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3639

DigiKey Part Number
3720-3639-ND
Manufacturer
Manufacturer Product Number
3639
Description
CBL CLIP FLAT WHITE ADHESIVE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat White Adhesive 0.130" ~ 0.500" (3.30mm ~ 12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Hinged, Top Lock
Opening Size
0.130" ~ 0.500" (3.30mm ~ 12.70mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
1.150" (29.21mm)
Width
1.000" (25.40mm)
Height
0.280" (7.11mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.190" (4.83mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32700 €3,27 €
250,30640 €7,66 €
500,29180 €14,59 €
1000,27790 €27,79 €
2500,26044 €65,11 €
5000,24802 €124,01 €
1 0000,23616 €236,16 €
2 5000,22136 €553,40 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €