
3044 | |
|---|---|
DigiKey Part Number | 3720-3044-ND |
Manufacturer | |
Manufacturer Product Number | 3044 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 1.020" (25.91mm) |
Part Status Active | Panel Thickness 0.560" (14.22mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07752 € | 38,76 € |
| 1 000 | 0,07381 € | 73,81 € |
| 2 500 | 0,06918 € | 172,95 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

