Circular - 0.468" (11.89mm) Bushing 0.340" (8.64mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.468" (11.89mm) Bushing 0.340" (8.64mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2817

DigiKey Part Number
3720-2817-ND
Manufacturer
Manufacturer Product Number
2817
Description
BUSHING 0.340" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.468" (11.89mm) Bushing 0.340" (8.64mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.062" (1.57mm)
Manufacturer
Heyco Products Corporation
Panel Cutout Dimensions
Circular - 0.468" (11.89mm)
Packaging
Bulk
Diameter - Inside
0.340" (8.64mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 532
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05800 €0,58 €
250,05440 €1,36 €
500,05180 €2,59 €
1000,04930 €4,93 €
2500,04624 €11,56 €
5000,04400 €22,00 €
1 0000,04190 €41,90 €
2 5000,03927 €98,17 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €