
2536 | |
|---|---|
DigiKey Part Number | 3720-2536-ND |
Manufacturer | |
Manufacturer Product Number | 2536 |
Description | FSS 39-20-09 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.710" Dia (18.03mm) Rubber, Silicone Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Heyco Products Corporation | Color Black |
Series | Size / Dimension 0.710" Dia (18.03mm) |
Packaging Bulk | Thickness 0.390" (9.91mm) |
Part Status Active | Material Rubber, Silicone |
Type Foot | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,85720 € | 21,43 € |
| 50 | 0,81640 € | 40,82 € |
| 100 | 0,77730 € | 77,73 € |
| 250 | 0,72864 € | 182,16 € |
| 500 | 0,69382 € | 346,91 € |
| 1 000 | 0,66070 € | 660,70 € |
| 3 000 | 0,61143 € | 1 834,29 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

