
M3222ST | |
|---|---|
DigiKey Part Number | 3720-M3222ST-ND |
Manufacturer | |
Manufacturer Product Number | M3222ST |
Description | CABLE GRIP 11.05-17.91MM PG21 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG21 Black |
Datasheet | Datasheet |
Category | Thread Length 0.430" (10.92mm) |
Manufacturer Heyco Products Corporation | Panel Hole Size 1.114" (28.3mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Box | Includes Locknut |
Part Status Active | Color Black |
Type Cable Grip | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.435" (11.05mm) | Operating Temperature -40°C ~ 115°C |
Outside Cable Diameter (Max) 0.705" (17.91mm) | Base Product Number |
Thread Size PG21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47154 € | 735,77 € |
| Unit Price without VAT: | 1,47154 € |
|---|---|
| Unit Price with VAT: | 1,76585 € |

