Circular - 1.750" (44.45mm) Bushing 1.380" (35.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.750" (44.45mm) Bushing 1.380" (35.05mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2298

DigiKey Part Number
3720-2298-ND
Manufacturer
Manufacturer Product Number
2298
Description
BUSHING 1.380" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.750" (44.45mm) Bushing 1.380" (35.05mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Heyco Products Corporation
Panel Cutout Dimensions
Circular - 1.750" (44.45mm)
Packaging
Bulk
Diameter - Inside
1.380" (35.05mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 424
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23700 €2,37 €
250,22200 €5,55 €
500,21120 €10,56 €
1000,20120 €20,12 €
2500,18856 €47,14 €
5000,17952 €89,76 €
2 0000,16277 €325,54 €
4 0000,15500 €620,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €