
16108 | |
|---|---|
DigiKey Part Number | 3720-16108-ND |
Manufacturer | |
Manufacturer Product Number | 16108 |
Description | RECLSBLE FSTNR RECT 0.750" X 10" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 10.000" (254.00mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 10.000" (254.00mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Green |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77900 € | 17,79 € |
| 25 | 1,66720 € | 41,68 € |
| 50 | 1,58740 € | 79,37 € |
| 100 | 1,51150 € | 151,15 € |
| 250 | 1,41684 € | 354,21 € |
| 500 | 1,34922 € | 674,61 € |
| 1 000 | 1,28483 € | 1 284,83 € |
| 2 500 | 1,20444 € | 3 011,10 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |

