
16041 | |
|---|---|
DigiKey Part Number | 3720-16041-ND |
Manufacturer | |
Manufacturer Product Number | 16041 |
Description | RECLSBLE FSTNR RECT 0.500" X 10" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 10.000" (254.00mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 10.000" (254.00mm) |
Series | Width 0.500" (12.70mm) |
Packaging Box | Material Nylon |
Part Status Active | Color Yellow |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,29920 € | 32,48 € |
| 50 | 1,23720 € | 61,86 € |
| 100 | 1,17800 € | 117,80 € |
| 250 | 1,10424 € | 276,06 € |
| 500 | 1,05154 € | 525,77 € |
| 1 000 | 1,00134 € | 1 001,34 € |
| 2 500 | 0,93868 € | 2 346,70 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,95600 € |

