


1282 | |
|---|---|
DigiKey Part Number | 3720-1282-ND |
Manufacturer | |
Manufacturer Product Number | 1282 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.130" (3.30mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Variable Size |
Packaging Box | Diameter - Inside Variable Size |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Strain Relief | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,51880 € | 12,97 € |
| 50 | 0,49400 € | 24,70 € |
| 100 | 0,47030 € | 47,03 € |
| 250 | 0,44084 € | 110,21 € |
| 500 | 0,41976 € | 209,88 € |
| 1 000 | 0,39972 € | 399,72 € |
| 3 000 | 0,36990 € | 1 109,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

