RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
32207638
What is a Sensor?

32207638

DigiKey Part Number
1759-1011-2-ND - Tape & Reel (TR)
1759-1011-1-ND - Cut Tape (CT)
1759-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32207638
Description
SENSOR RTD 1KOHM 0.3% 0603
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 150°C
Manufacturer
Yageo Nexensos
Termination
SMD (SMT) Tabs
Series
Accuracy
±0.3°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
3850ppm/°C
Part Status
Active
Current
300 µA
Resistance @ 0°C
1 kOhms
Mounting Type
Surface Mount
Resistance Tolerance
±0.12%
Package / Case
0603 (1608 Metric)
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
51,63600 €8,18 €
101,55900 €15,59 €
251,46800 €36,70 €
501,40580 €70,29 €
1001,34880 €134,88 €
5001,23430 €617,15 €
1 0001,19168 €1 191,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,11676 €4 467,04 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,20800 €