
ZK48S24L-75W | |
|---|---|
DigiKey Part Number | 3986-ZK48S24L-75W-ND |
Manufacturer | |
Manufacturer Product Number | ZK48S24L-75W |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Customer Reference | |
Detailed Description | AC DC Converters 1 Output 5V 20A Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 10 | 19,55800 € | 195,58 € |
| 50 | 19,30060 € | 965,03 € |
| 100 | 19,12890 € | 1 912,89 € |
| 200 | 18,87160 € | 3 774,32 € |
| 500 | 18,70004 € | 9 350,02 € |
| 1 000 | 18,44270 € | 18 442,70 € |
| 2 000 | 18,27114 € | 36 542,28 € |
| 5 000 | 18,01380 € | 90 069,00 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,67600 € |


