
WRD24D24-10W | |
---|---|
DigiKey Part Number | 3986-WRD24D24-10W-ND |
Manufacturer | |
Manufacturer Product Number | WRD24D24-10W |
Description | DC DC CONVERTER +/-24V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 208mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,26000 € | 8,26 € |
10 | 8,19200 € | 81,92 € |
25 | 8,12320 € | 203,08 € |
50 | 8,06340 € | 403,17 € |
100 | 8,00330 € | 800,33 € |
260 | 7,94323 € | 2 065,24 € |
500 | 7,77166 € | 3 885,83 € |
1 000 | 7,60011 € | 7 600,11 € |
Unit Price without VAT: | 8,26000 € |
---|---|
Unit Price with VAT: | 9,91200 € |