
GK220S24-500W | |
|---|---|
DigiKey Part Number | 3986-GK220S24-500W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S24-500W |
Description | AC/DC CONVERTER 24V 500W |
Customer Reference | |
Detailed Description | AC DC Converters Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 88% | |
Mounting Type | - | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 € | 44,58 € |
| 10 | 44,51100 € | 445,11 € |
| 25 | 44,44240 € | 1 111,06 € |
| 50 | 44,38240 € | 2 219,12 € |
| 100 | 44,32240 € | 4 432,24 € |
| 260 | 44,26238 € | 11 508,22 € |
| 500 | 44,09094 € | 22 045,47 € |
| 1 000 | 43,91948 € | 43 919,48 € |
| Unit Price without VAT: | 44,58000 € |
|---|---|
| Unit Price with VAT: | 53,49600 € |

