
AS220S12L-5W | |
---|---|
DigiKey Part Number | 3986-AS220S12L-5W-ND |
Manufacturer | |
Manufacturer Product Number | AS220S12L-5W |
Description | AC/DC CONVERTER 12V |
Customer Reference | |
Detailed Description | AC DC Converters Output 12V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Efficiency | 68% | |
Mounting Type | - | |
Size / Dimension | 1.65" L x 1.06" W x 0.43" H (41.8mm x 26.9mm x 11.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,66000 € | 8,66 € |
10 | 8,59500 € | 85,95 € |
25 | 8,52640 € | 213,16 € |
50 | 8,46640 € | 423,32 € |
100 | 8,40640 € | 840,64 € |
260 | 8,34638 € | 2 170,06 € |
500 | 8,17484 € | 4 087,42 € |
1 000 | 8,00327 € | 8 003,27 € |
Unit Price without VAT: | 8,66000 € |
---|---|
Unit Price with VAT: | 10,39200 € |