
96032 | |
|---|---|
DigiKey Part Number | 4862-96032-ND |
Manufacturer | |
Manufacturer Product Number | 96032 |
Description | CABLE GLAND 39-45MM M63 PVC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Poly-Vinyl Chloride (PVC) M63x1.5 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.535" (39.00mm) | |
Outside Cable Diameter (Max) | 1.772" (45.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Includes | - | |
Color | White | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 10 | 12,93400 € | 129,34 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,26400 € |

