
92716 | |
|---|---|
DigiKey Part Number | 4862-92716-ND |
Manufacturer | |
Manufacturer Product Number | 92716 |
Description | HELUCOND PA6-S BLACK NW23 FINE P |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.909" (23.10mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.118" (28.40mm) |
Manufacturer Helukabel USA | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Spool | Length 164' (50.00m) |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 120°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 0.909" (23.10mm) |

