
90054 | |
|---|---|
DigiKey Part Number | 4862-90054-ND |
Manufacturer | |
Manufacturer Product Number | 90054 |
Description | HELUCOND CO-PP NW45 BLACK (25M) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.681" (42.70mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 2.126" (54.00mm) |
Manufacturer Helukabel USA | Material Polypropylene (PP) |
Series | Color Black |
Packaging Spool | Length 82.02' (25.00m) |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 1.681" (42.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,63000 € | 441,63 € |
| Unit Price without VAT: | 441,63000 € |
|---|---|
| Unit Price with VAT: | 529,95600 € |

