4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801194

DigiKey Part Number
4862-801194-ND
4862-801194-DS-ND
Manufacturer
Manufacturer Product Number
801194
Description
HK PROFINET TYPE A IE PUR 2TP X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Green
Ratings
UL Style 21694
Features
-
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,93000 €1,93 €
51,72400 €8,62 €
101,64200 €16,42 €
251,53920 €38,48 €
501,46520 €73,26 €
1001,39420 €139,42 €
2501,30492 €326,23 €
5001,24056 €620,28 €
1 0001,17882 €1 178,82 €
Spool
QuantityUnit PriceExt Price
1 6401,13629 €1 863,52 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,31600 €