
59585 | |
|---|---|
DigiKey Part Number | 4862-59585-ND 4862-59585-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59585 |
Description | HELUTHERM 145 BLACK 1C AWG8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 AWG Hook-Up Wire Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,20400 € | 22,04 € |
| 25 | 2,06480 € | 51,62 € |
| 50 | 1,96540 € | 98,27 € |
| 100 | 1,86990 € | 186,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 1,41706 € | 2 323,98 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,10800 € |











