7 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63058

DigiKey Part Number
4862-63058-ND
4862-63058-DS-ND
Manufacturer
Manufacturer Product Number
63058
Description
TRAYCONTROL CABLE, FLEX, 600V, 7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.445" (11.30mm)
Mfr
Shield Type
Foil, Braid
Series
Length
1640.0' (499.9m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Features
Direct Burial, Flame Retardant, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
7
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,97000 €2,97 €
52,65000 €13,25 €
102,52300 €25,23 €
252,36480 €59,12 €
502,25040 €112,52 €
1002,14100 €214,10 €
2502,00312 €500,78 €
5001,90378 €951,89 €
1 0001,80845 €1 808,45 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 6402,01018 €3 296,70 €
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,56400 €