
62937 | |
|---|---|
DigiKey Part Number | 4862-62937-ND 4862-62937-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62937 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.744" (18.90mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 5 | 6,01600 € | 30,08 € |
| 10 | 5,72700 € | 57,27 € |
| 25 | 5,36440 € | 134,11 € |
| 50 | 5,10300 € | 255,15 € |
| 100 | 4,85230 € | 485,23 € |
| 250 | 4,53672 € | 1 134,18 € |
| 500 | 4,30914 € | 2 154,57 € |
| 1 000 | 4,09067 € | 4 090,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 4,83695 € | 7 932,60 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,08800 € |


