
63053 | |
|---|---|
DigiKey Part Number | 4862-63053-ND 4862-63053-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63053 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.508" (12.90mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 5 | 3,38600 € | 16,93 € |
| 10 | 3,22500 € | 32,25 € |
| 25 | 3,02200 € | 75,55 € |
| 50 | 2,87560 € | 143,78 € |
| 100 | 2,73530 € | 273,53 € |
| 250 | 2,55868 € | 639,67 € |
| 500 | 2,43138 € | 1 215,69 € |
| 1 000 | 2,30920 € | 2 309,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 2,22499 € | 3 648,98 € |
| 3 280 | 2,12215 € | 6 960,65 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,54800 € |

