
59398 | |
|---|---|
DigiKey Part Number | 4862-59398-ND 4862-59398-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59398 |
Description | TOPFLEX 1000 VFD 3C AWG8 + 3C AW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 (3 3) Conductor Multi-Conductor Cable Black 8 AWG, 14 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 + 3) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.787" (19.99mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 5 | 8,43800 € | 42,19 € |
| 10 | 8,03200 € | 80,32 € |
| 25 | 7,52120 € | 188,03 € |
| 50 | 7,15340 € | 357,67 € |
| 100 | 6,80080 € | 680,08 € |
| 250 | 6,35644 € | 1 589,11 € |
| 500 | 6,03592 € | 3 017,96 € |
| 1 000 | 5,72817 € | 5 728,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 6,94998 € | 11 397,97 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,34000 € |

