
90062 | |
|---|---|
DigiKey Part Number | 4862-90062-ND |
Manufacturer | |
Manufacturer Product Number | 90062 |
Description | HELUCOND CO-PA NW14 BLACK (50M) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.520" (13.20mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.736" (18.70mm) |
Manufacturer Helukabel USA | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Spool | Length 164' (50.00m) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.520" (13.20mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,49000 € | 386,49 € |
| Unit Price without VAT: | 386,49000 € |
|---|---|
| Unit Price with VAT: | 463,78800 € |

