Plastic, Non Specified Wire Manager 4.000" L x 1.500" W x 1.750" H (101.60mm x 38.10mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMBP2

DigiKey Part Number
WMBP2-ND
Manufacturer
Manufacturer Product Number
WMBP2
Description
WIRE MANAGER 4X1.500X1.750" BLK
Customer Reference
Detailed Description
Plastic, Non Specified Wire Manager 4.000" L x 1.500" W x 1.750" H (101.60mm x 38.10mm x 44.45mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Manager
Size / Dimension
4.000" L x 1.500" W x 1.750" H (101.60mm x 38.10mm x 44.45mm)
Features
Breakaway Fingers
Color
Black
Material
Plastic, Non Specified
For Use With/Related Products
HellermannTyton Enclosures
Ventilation
-
Shipping Info
Shipped from DigiKey
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.