
TAG77T1-101 | |
|---|---|
DigiKey Part Number | 1436-2080-ND |
Manufacturer | |
Manufacturer Product Number | TAG77T1-101 |
Description | WHITE PAPER 3" X .9375" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 2000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 0.937" (23.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Nylon | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,34000 € | 66,34 € |
| 10 | 58,84500 € | 588,45 € |
| 25 | 56,10720 € | 1 402,68 € |
| 50 | 54,12200 € | 2 706,10 € |
| 100 | 52,20670 € | 5 220,67 € |
| Unit Price without VAT: | 66,34000 € |
|---|---|
| Unit Price with VAT: | 79,60800 € |

