
TAG27T1-795 | |
|---|---|
DigiKey Part Number | 1436-1839-ND |
Manufacturer | |
Manufacturer Product Number | TAG27T1-795 |
Description | METALIZED POLY 1.5X.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 3000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | Silver | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,45000 € | 178,45 € |
| 10 | 158,32300 € | 1 583,23 € |
| 25 | 150,95880 € | 3 773,97 € |
| 50 | 149,72040 € | 7 486,02 € |
| Unit Price without VAT: | 178,45000 € |
|---|---|
| Unit Price with VAT: | 214,14000 € |

